Filter Your Search
1 - 10 of 524 results
|
S401E
Littelfuse Inc
|
$0.5507 | No | Yes | Active | NO | SINGLE | 3 | 1 | HIGH RELIABILITY | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | 30 V/us | 10 mA | 1.5 V | 20 mA | 500 µA | 30 A | 1 kA | 1 A | 400 V | 400 V | SCR | |||
|
S401EAP
Littelfuse Inc
|
$0.6480 | No | Yes | Active | NO | SINGLE | 3 | 1 | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | 20 V/us | 10 mA | 1.5 V | 30 mA | 500 µA | 30 A | 640 A | 1 A | 400 V | 400 V | SCR | ||||||
|
S4010RTP
Littelfuse Inc
|
$1.2140 | Yes | Active | NO | SINGLE | 3 | 1 | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 100 °C | -40 °C | 260 | 40 | ANODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | 250 V/us | 15 mA | 1.5 V | 30 mA | 500 µA | 100 A | 6.4 kA | 10 A | 400 V | 400 V | SCR | ||||||
|
S4010LS3TP
Littelfuse Inc
|
$1.2550 | Yes | Active | NO | SINGLE | 3 | 1 | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 100 °C | -40 °C | 260 | 40 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | 250 V/us | 500 µA | 800 mV | 8 mA | 250 µA | 100 A | 6.4 kA | 10 A | 400 V | 400 V | SCR | |||||
|
S4010RS2TP
Littelfuse Inc
|
$1.2677 | Yes | Active | NO | SINGLE | 3 | 1 | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 100 °C | -40 °C | 260 | 40 | ANODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | 250 V/us | 200 µA | 800 mV | 6 mA | 250 µA | 100 A | 6.4 kA | 10 A | 400 V | 400 V | SCR | ||||||
|
S4010DS2TP
Littelfuse Inc
|
$1.2967 | Yes | Active | YES | SINGLE | 2 | 1 | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 100 °C | -40 °C | 260 | 40 | ANODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | 250 V/us | 200 µA | 800 mV | 6 mA | 250 µA | 100 A | 6.4 kA | 10 A | 400 V | 400 V | SCR | |||||||
|
S4012DRP
Littelfuse Inc
|
$1.3300 | Yes | Active | YES | SINGLE | 2 | 1 | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | 250 V/us | 20 mA | 1.5 V | 40 mA | 120 A | 12 A | 400 V | 400 V | SCR | |||||||||
|
S4012RTP
Littelfuse Inc
|
$1.3750 | Yes | Active | NO | SINGLE | 3 | 1 | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | 250 V/us | 20 mA | 1.5 V | 40 mA | 120 A | 12 A | 400 V | 400 V | SCR | ||||||||
|
S4012DTP
Littelfuse Inc
|
$1.4170 | Yes | Active | YES | SINGLE | 2 | 1 | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | 250 V/us | 20 mA | 1.5 V | 40 mA | 120 A | 12 A | 400 V | 400 V | SCR | |||||||||
|
S4012VTP
Littelfuse Inc
|
$1.4469 | Yes | Active | NO | SINGLE | 3 | 1 | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | 250 V/us | 20 mA | 1.5 V | 40 mA | 120 A | 12 A | 400 V | 400 V | SCR |