Filter Your Search
1 - 1 of 1 results
|
S42C043100FP
CTS Corporation
|
Check for Price | Obsolete | 10 Ω | 1 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ANTI-SULFUR | 63 mW | 10 Ω | ISOLATED | 2 | 70 °C | 10 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | CTS CORP | unknown | EAR99 |