Filter Your Search
1 - 10 of 16 results
|
S450-0175-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 175 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.08 mm | 7.239 mm | 20.32 mm | SOIC | SMD-14/8 | 8 | 8542.39.00.60 | ||||
|
S450-0090-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 90 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | 7.23 mm | 20.32 mm | SOIC | SMD-14/8 | 8 | 8542.39.00.60 | |||
|
S450-0080-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | 7.23 mm | 20.32 mm | SOIC | SOP, GWDIP8,.4 | 8 | 8542.39.00.60 | Unknown | ||
|
S450-0075-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 75 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | 7.23 mm | 20.32 mm | SOIC | SMD-14/8 | 8 | 8542.39.00.60 | |||
|
S450-0050-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | 7.23 mm | 20.32 mm | SOIC | SMD-14/8 | 8 | 8542.39.00.60 | |||
|
S450-0025-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | 7.23 mm | 20.32 mm | SOIC | SMD-14/8 | 8 | 8542.39.00.60 | |||
|
S450-0150-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 150 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | 7.23 mm | 20.32 mm | SOIC | SMD-14/8 | 8 | 8542.39.00.60 | |||
|
S450-0060-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 60 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | 7.23 mm | 20.32 mm | SOIC | SMD-14/8 | 8 | 8542.39.00.60 | |||
|
S450-0070-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 70 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | 7.23 mm | 20.32 mm | SOIC | SMD-14/8 | 8 | 8542.39.00.60 | |||
|
S450-0125-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 125 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | 7.23 mm | 20.32 mm | SOIC | SMD-14/8 | 8 | 8542.39.00.60 |