Filter Your Search
1 - 7 of 7 results
|
S4521
Hamamatsu Photonics
|
Check for Price | Obsolete | 4 | 60 °C | -20 °C | HAMAMATSU PHOTONICS KK | unknown | COMMON CATHODE, 4 ELEMENTS | 3 nA | YES | PN PHOTODIODE | 800 nm | 30 V | ROUND | 12 mm | ||||||||||||||||||||||||||||
|
S4521P
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | 32 | SEGMENT | CMOS | NO | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
S4521C
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | 32 | SEGMENT | CMOS | NO | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
S4521D
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | 32 | SEGMENT | CMOS | NO | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
S4521
onsemi
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 1 | 13 V | 3 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | , | EAR99 | |||||||||||||||||||||||||||
|
S4521
AMI Semiconductor
|
Check for Price | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 1 | 13 V | 3 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | AMI SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||||
|
S4521
Gould Ami
|
Check for Price | Obsolete | REGISTER BASED PERIPHERAL DRIVER | Not Qualified | GOULD AMI | unknown | 8542.39.00.01 | , | EAR99 |