Filter Your Search
1 - 10 of 33 results
|
S5-4096-250-NE-D-D
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | SINGLE, 2 CHANNELS | ROTARY POSITION ENCODER | 100 °C | -25 °C | US DIGITAL CORP | ROHS COMPLIANT PACKAGE-10 | unknown | ||||||||||||||||||||||||||||||||
|
S5409F
Signetics
|
Check for Price | No | Obsolete | 4 | NO | 5.5 V | 4.5 V | 5 V | TTL | MILITARY | e0 | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | TTL/H/L | 15 pF | AND GATE | 16 mA | 2 | OPEN-COLLECTOR | 26 mA | 32 ns | 24 ns | NO | ||||
|
S5-4096-250-IE-S-D
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | SINGLE, 3 CHANNELS | ROTARY POSITION ENCODER | 100 °C | -25 °C | US DIGITAL CORP | ROHS COMPLIANT PACKAGE-5 | unknown | ||||||||||||||||||||||||||||||||
|
S5-4096-236-NE-D-B
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | SINGLE, 2 CHANNELS | ROTARY POSITION ENCODER | 100 °C | -25 °C | US DIGITAL CORP | ROHS COMPLIANT PACKAGE-10 | unknown | ||||||||||||||||||||||||||||||||
|
S5409F
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | TTL | MILITARY | e0 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | AND GATE | 16 mA | OPEN-COLLECTOR | 26 mA | 32 ns | NO | |||||||||||
|
S5-4096-236-IE-S-N
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | SINGLE, 3 CHANNELS | ROTARY POSITION ENCODER | 100 °C | -25 °C | US DIGITAL CORP | ROHS COMPLIANT PACKAGE-5 | unknown | ||||||||||||||||||||||||||||||||
|
S5-4096-250-IE-D-N
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | SINGLE, 3 CHANNELS | ROTARY POSITION ENCODER | 100 °C | -25 °C | US DIGITAL CORP | ROHS COMPLIANT PACKAGE-10 | unknown | ||||||||||||||||||||||||||||||||
|
S5-4096-250-IE-S-N
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | SINGLE, 3 CHANNELS | ROTARY POSITION ENCODER | 100 °C | -25 °C | US DIGITAL CORP | ROHS COMPLIANT PACKAGE-5 | unknown | ||||||||||||||||||||||||||||||||
|
S5409W
NXP Semiconductors
|
Check for Price | Obsolete | 4 | YES | 5.5 V | 4.5 V | 5 V | TTL | MILITARY | e0 | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NXP SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | TTL/H/L | 15 pF | AND GATE | 16 mA | 2 | OPEN-COLLECTOR | 26 mA | 32 ns | 24 ns | NO | |||||
|
S5-4096-236-NE-D-N
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | SINGLE, 2 CHANNELS | ROTARY POSITION ENCODER | 100 °C | -25 °C | US DIGITAL CORP | ROHS COMPLIANT PACKAGE-10 | unknown |