Filter Your Search
1 - 10 of 17 results
|
S-5741NBL1B-M3T4U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 125 °C | -40 °C | 3 | TIN | ABLIC INC | compliant | IT HAVE SENSITIVITY OF 3 MT | 1.6 mm | 1.2 mm | 2.9 mm | PLASTIC | 6 mT | 4.5 mT | -4.5 mT | SURFACE MOUNT | 4 mA | 70 mA | 22-70mA | CURRENT OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 26 V | 3.5 V | SOLDER | |||
|
S-5741RBH0B-M3T4U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 125 °C | -40 °C | 3 | TIN | ABLIC INC | compliant | IT HAVE SENSITIVITY OF 1.8 MT | 1.6 mm | 1.2 mm | 2.9 mm | PLASTIC | 3.6 mT | 3.3 mT | -3.3 mT | SURFACE MOUNT | 4 mA | 70 mA | 22-70mA | CURRENT OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 26 V | 3.5 V | SOLDER | |||
|
S-5741RBH1-M3T2U
ABLIC Inc.
|
Check for Price | Not Recommended | YES | e3 | 85 °C | -40 °C | 3 | TIN | ABLIC INC | compliant | IT HAS MAGNETIC SENSITIVITY OF 3 MT | 1.6 mm | 1.3 mm | 2.9 mm | PLASTIC | 6 mT | 4.5 mT | -4.5 mT | SURFACE MOUNT | 4 mA | 70 mA | 22-70mA | CURRENT OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 26 V | 3.5 V | SOLDER | ||||
|
S-5741NBL2B-M3T4U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 125 °C | -40 °C | 3 | TIN | ABLIC INC | compliant | IT HAVE SENSITIVITY OF 6 MT | 1.6 mm | 1.2 mm | 2.9 mm | PLASTIC | 12 mT | 9 mT | -9 mT | SURFACE MOUNT | 4 mA | 70 mA | 22-70mA | CURRENT OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 26 V | 3.5 V | SOLDER | |||
|
S-5741NBL1-M3T2U
ABLIC Inc.
|
Check for Price | Not Recommended | YES | e3 | 85 °C | -40 °C | 3 | TIN | ABLIC INC | compliant | IT HAS MAGNETIC SENSITIVITY OF 3 MT | 1.6 mm | 1.3 mm | 2.9 mm | PLASTIC | 6 mT | 4.5 mT | -4.5 mT | SURFACE MOUNT | 4 mA | 70 mA | 22-70mA | CURRENT OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 26 V | 3.5 V | SOLDER | ABLIC Inc. | |||
|
S-5741RBL0B-M3T4U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 125 °C | -40 °C | 3 | TIN | ABLIC INC | compliant | IT HAVE SENSITIVITY OF 1.8 MT | 1.6 mm | 1.2 mm | 2.9 mm | PLASTIC | 3.6 mT | 3.3 mT | -3.3 mT | SURFACE MOUNT | 4 mA | 70 mA | 22-70mA | CURRENT OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 26 V | 3.5 V | SOLDER | |||
|
S-5741RBH2B-M3T4U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 125 °C | -40 °C | 3 | TIN | ABLIC INC | compliant | IT HAS SENSITIVITY OF 6 MT | 1.6 mm | 1.2 mm | 2.9 mm | PLASTIC | 12 mT | 9 mT | -9 mT | SURFACE MOUNT | 4 mA | 70 mA | 22-70mA | CURRENT OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 26 V | 3.5 V | SOLDER | |||
|
S-5741RBL1B-M3T4U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 125 °C | -40 °C | 3 | TIN | ABLIC INC | compliant | IT HAVE SENSITIVITY OF 3 MT | 1.6 mm | 1.2 mm | 2.9 mm | PLASTIC | 6 mT | 4.5 mT | -4.5 mT | SURFACE MOUNT | 4 mA | 70 mA | 22-70mA | CURRENT OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 26 V | 3.5 V | SOLDER | |||
|
S-5741NBH1B-M3T4U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 125 °C | -40 °C | 3 | TIN | ABLIC INC | compliant | IT HAS SENSITIVITY OF 3 MT | 1.6 mm | 1.2 mm | 2.9 mm | PLASTIC | 3.6 mT | 3.3 mT | -3.3 mT | SURFACE MOUNT | 4 mA | 70 mA | 22-70mA | CURRENT OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 26 V | 3.5 V | SOLDER | ABLIC Inc. | ||
|
S-5741NBL0B-M3T4U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 125 °C | -40 °C | 3 | TIN | ABLIC INC | compliant | IT HAVE SENSITIVITY OF 1.8 MT | 1.6 mm | 1.2 mm | 2.9 mm | PLASTIC | 3.6 mT | 3.3 mT | -3.3 mT | SURFACE MOUNT | 4 mA | 70 mA | 22-70mA | CURRENT OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 26 V | 3.5 V | SOLDER |