Filter Your Search
1 - 10 of 103 results
![]() |
S6008L56
Littelfuse Inc
|
$0.9800 | No | Yes | Obsolete | 5.1 kA | 500 µA | 30 mA | 15 mA | 600 V | 8 A | SCR | SINGLE | 225 V/us | 1.5 V | 100 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
![]() |
S6008LS3
Littelfuse Inc
|
$0.9800 | No | Yes | Obsolete | 8 kA | 100 µA | 6 mA | 500 µA | 600 V | 8 A | SCR | SINGLE | 5 V/us | 800 mV | 100 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 110 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
![]() |
S6008L
Littelfuse Inc
|
$0.9894 | No | Yes | Obsolete | 8 kA | 200 µA | 30 mA | 15 mA | 600 V | 8 A | SCR | SINGLE | 110 V/us | 1.5 V | 100 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 110 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
![]() |
S6008LS2
Littelfuse Inc
|
$1.0938 | No | Yes | Obsolete | 8 kA | 100 µA | 6 mA | 200 µA | 600 V | 8 A | SCR | SINGLE | 5 V/us | 800 mV | 100 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 110 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
![]() |
S6008LTP
Littelfuse Inc
|
$1.1374 | Yes | Active | 5.1 kA | 500 µA | 30 mA | 15 mA | 600 V | 8 A | SCR | SINGLE | 225 V/us | 1.5 V | 100 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
![]() |
S6008L53
Littelfuse Inc
|
$1.2397 | Yes | Obsolete | 15 mA | 600 V | 8 A | SCR | SINGLE | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
![]() |
S6008LS351
Teccor
|
Check for Price | Transferred | 8 mA | 500 µA | 600 V | 8 A | SCR | SINGLE | 45 µs | 800 mV | 5 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
![]() |
S6008LS3V
Teccor
|
Check for Price | No | Transferred | 8 kA | 100 µA | 8 mA | 500 µA | 600 V | 8 A | SCR | SINGLE | HIGH RELIABILITY | 45 µs | 5 V/us | 800 mV | 100 A | 5 µA | 600 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
![]() |
S6008L53
Teccor
|
Check for Price | Transferred | 30 mA | 15 mA | 600 V | 8 A | SCR | SINGLE | 35 µs | 160 V/us | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
![]() |
S6008LS368
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 500 µA | 600 V | 8 A | SCR | SINGLE | 600 V | R-PSFM-G3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 |