Filter Your Search
1 - 10 of 19 results
|
S601E
Littelfuse Inc
|
$0.6635 | No | Yes | Active | 1 kA | 500 µA | 20 mA | 10 mA | 600 V | 1 A | SCR | SINGLE | HIGH RELIABILITY | 30 V/us | 1.5 V | 30 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
S601EAP
Littelfuse Inc
|
$0.7005 | No | Yes | Active | 640 A | 500 µA | 30 mA | 10 mA | 600 V | 1 A | SCR | SINGLE | 20 V/us | 1.5 V | 30 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
S601EAP
Teccor
|
Check for Price | Transferred | 10 mA | 600 V | 1 A | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
|
S601ERP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 640 A | 500 µA | 30 mA | 10 mA | 600 V | 1 A | SCR | SINGLE | 20 V/us | 1.5 V | 30 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
S601E75AP
Teccor
|
Check for Price | Obsolete | 10 mA | 600 V | 1 A | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
S601E75RP
Teccor
|
Check for Price | Obsolete | 10 mA | 600 V | 1 A | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
S601E
Loras Industries Inc
|
Check for Price | No | Obsolete | 1 kA | 500 µA | 20 mA | 10 mA | 600 V | 1 A | SCR | SINGLE | 30 V/us | 1.5 V | 30 A | 10 µA | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
S601E75
Littelfuse Inc
|
Check for Price | No | Yes | Active | 640 A | 500 µA | 30 mA | 10 mA | 600 V | 1 A | SCR | SINGLE | 20 V/us | 1.5 V | 30 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
S601E73
Teccor
|
Check for Price | Transferred | 25 mA | 10 mA | 600 V | 1 A | SCR | SINGLE | 35 µs | 40 V/us | 1.5 V | 10 µA | 600 V | TO-92 | O-PBCY-T3 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
S601EAP75
Littelfuse Inc
|
Check for Price | Active | 10 mA | 600 V | 1 A | SCR | SINGLE | 600 V | TO-92 | O-LBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | GLASS | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-LBCY-W3 | 3 | unknown | EAR99 | 8541.30.00.80 |