Filter Your Search
1 - 3 of 3 results
|
S70FS01GSAGMFI010
Spansion
|
Check for Price | Transferred | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 133 MHz | FLASH | IT ALSO HAVE MEMORY WIDTH X1 | 2 | BOTTOM | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC-16 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
S70FS01GSAGMFI010
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 133 MHz | FLASH | IT ALSO HAVE MEMORY WIDTH X1 | 2 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||
|
S70FS01GSAGMFI010
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 133 MHz | FLASH | IT ALSO HAVE MEMORY WIDTH X1 | 2 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.71 |