Filter Your Search
1 - 10 of 90 results
![]() |
S70PL254J00BFWA23
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 4K,32K | 16MX16 | 3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 32,508 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | compliant | EAR99 | 8542.32.00.51 | |||
![]() |
S70PL254J00BAWA32
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 4K,32K | 16MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 32,508 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, BGA84,10X12,32 | 84 | compliant | EAR99 | 8542.32.00.51 | ||||||
![]() |
S70PL254J00BFWA31
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 4K,32K | 16MX16 | 3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 32,508 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.51 | |||
|
S70PL254J00BAW931
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S70PL254J00BAW931
Cypress Semiconductor
|
Check for Price | Yes | Active | 268.4355 Mbit | 4K,32K | 16MX16 | 3/3.3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 32,508 | 16000000 | 16.7772 M | 8 words | PARALLEL | YES | 5 µA | 70 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
![]() |
S70PL254J00BAW921
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 4K,32K | 16MX16 | 3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 32,508 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, BGA84,10X12,32 | 84 | compliant | EAR99 | 8542.32.00.51 | ||||||
![]() |
S70PL254J00BFW921
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 4K,32K | 16MX16 | 3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 32,508 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.51 | |||
|
S70PL254J00BAWA31
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
S70PL254J00BAWA21
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 4K,32K | 16MX16 | 3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 32,508 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, BGA84,10X12,32 | 84 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S70PL254J00BAW921
Cypress Semiconductor
|
Check for Price | Yes | Active | 268.4355 Mbit | 4K,32K | 16MX16 | 3/3.3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 32,508 | 16000000 | 16.7772 M | 8 words | PARALLEL | YES | 5 µA | 70 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant |