Filter Your Search
1 - 10 of 12 results
|
S71NS128JC0BFWVN0
AMD
|
Check for Price | Yes | Active | 1.8 V | 87.5 ns | MEMORY CIRCUIT | FLASH+PSRAM | 120 µA | 35 µA | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | -20 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,14X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA60,14X18,20 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
S71NS128JC0BFWVP0
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -25 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.2 mm | 10.95 mm | 9.95 mm | SPANSION INC | TFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 60 | |||||||
|
S71NS128JC0BFWVN0
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -25 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.2 mm | 10.95 mm | 9.95 mm | SPANSION INC | TFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 60 | |||||||
|
S71NS128JC0BFWVN3
AMD
|
Check for Price | Yes | Active | 1.8 V | 87.5 ns | MEMORY CIRCUIT | FLASH+PSRAM | 120 µA | 35 µA | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | -20 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,14X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA60,14X18,20 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
S71NS128JC0BFWVP0
AMD
|
Check for Price | Yes | Active | 1.8 V | 87.5 ns | MEMORY CIRCUIT | FLASH+PSRAM | 120 µA | 35 µA | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | -20 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,14X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA60,14X18,20 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
S71NS128JC0BFWVN2
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -25 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.2 mm | 10.95 mm | 9.95 mm | SPANSION INC | TFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 60 | |||||||
|
S71NS128JC0BFWVP2
AMD
|
Check for Price | Yes | Active | 1.8 V | 87.5 ns | MEMORY CIRCUIT | FLASH+PSRAM | 120 µA | 35 µA | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | -20 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,14X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA60,14X18,20 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
S71NS128JC0BFWVN2
AMD
|
Check for Price | Yes | Active | 1.8 V | 87.5 ns | MEMORY CIRCUIT | FLASH+PSRAM | 120 µA | 35 µA | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | -20 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,14X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA60,14X18,20 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
S71NS128JC0BFWVP2
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -25 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.2 mm | 10.95 mm | 9.95 mm | SPANSION INC | TFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 60 | |||||||
|
S71NS128JC0BFWVN3
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -25 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.2 mm | 10.95 mm | 9.95 mm | SPANSION INC | TFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 60 |