Filter Your Search
1 - 2 of 2 results
|
S71PL032J04BAW0B3
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||
![]() |
S71PL032J04BAW0B3
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 65 ns | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 256K X 16 | FLASH+PSRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | TFBGA, BGA56,8X8,32 | compliant | EAR99 | 8542.32.00.71 | BGA | 56 |