Filter Your Search
1 - 10 of 22 results
|
S7B-XH-A-FY
JST Manufacturing
|
Check for Price | No | Obsolete | 7 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | YELLOW | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 0.783 inch | 3.4 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
S7B-XH-A-1-D
JST Manufacturing
|
Check for Price | No | Obsolete | 7 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | ORANGE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 0.783 inch | 3.4 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
S7B-XH-A-M
JST Manufacturing
|
Check for Price | No | Obsolete | 7 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | GREEN | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 0.783 inch | 3.4 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
S7B-XH-A-1-R
JST Manufacturing
|
Check for Price | No | Obsolete | 7 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 0.783 inch | 3.4 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
S7B-XH-A-1-M
JST Manufacturing
|
Check for Price | No | Obsolete | 7 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | GREEN | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 0.783 inch | 3.4 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
S7B-XH-A-Y
JST Manufacturing
|
Check for Price | No | Obsolete | 7 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | YELLOW | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 0.783 inch | 3.4 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
S7B-XH-A-D
JST Manufacturing
|
Check for Price | No | Obsolete | 7 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | ORANGE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 0.783 inch | 3.4 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
S7B-XH-A-L
JST Manufacturing
|
Check for Price | No | Obsolete | 7 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | YELLOW | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 0.783 inch | 3.4 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
S7B-XH-A-1(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 7 | 1 | 2.5 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED, SIDE ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | ROHS COMPLIANT | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||
|
S7B-XH-A-1-Y
JST Manufacturing
|
Check for Price | No | Obsolete | 7 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | YELLOW | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 0.783 inch | 3.4 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |