Filter Your Search
1 - 10 of 498 results
|
DS80C310-MCG+
Maxim Integrated Products
|
$4.8916 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||
|
DS80C310-QCG+
Maxim Integrated Products
|
$10.4814 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||
|
DS80C310-ECG+
Maxim Integrated Products
|
$11.7528 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||
|
DS80C310-QCG+
Analog Devices Inc
|
$17.4635 | Yes | Active | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | 44-PLCC-N/A | 44 | 44-PLCC-N/A | 2001-01-24 | Analog Devices | |||||||||||||||||||||
|
S80C31U-40:R
Matra MHS
|
Check for Price | Obsolete | 8 | 40 MHz | 0 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | MROM | 59 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
TS80C31X2-LLBD
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 30 MHz | 0 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
TS80C31X2-VJA
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 60 MHz | 8 | 16 | 60 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | DIP, | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
TS80C31X2-VCA
Temic Semiconductors
|
Check for Price | Transferred | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | PLASTIC, DIP-40 | unknown | |||||||||||||||||||||||||||||||||||||
|
TS80C31X2-LIB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 128 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | ATMEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
IS80C31-1
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 26 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | 8542.31.00.01 |