Filter Your Search
1 - 10 of 17 results
|
S-8110CPF-DRA-TF-U
ABLIC Inc.
|
$0.4252 | Active | YES | 5 Cel | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 8 µA | 1.991 V | 1.911 V | 10 V | 2.4 V | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.2 mm | 480 µm | 1.4 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | ABLIC Inc. | |||||||||||
|
S-8110CNB-DRA-TF-U
ABLIC Inc.
|
$0.4252 | Active | YES | 5 Cel | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 8 µA | 1.991 V | 1.911 V | 10 V | 2.4 V | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | ABLIC Inc. | |||||||||||
|
S-8110BNP
Seiko Epson Corporation
|
Check for Price | Obsolete | YES | 5 Cel | 0.5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 140 µA | 6 V | 2.7 V | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.25 mm | 1.1 mm | 2 mm | SEIKO EPSON CORP | unknown | |||||||||||||||
|
S-8110CBB-DRA-TF
ABLIC Inc.
|
Check for Price | Yes | Obsolete | YES | 5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1.51 V | 1.43 V | 10 V | 2.4 V | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.2 mm | 800 µm | 1.6 mm | SEIKO INSTRUMENTS USA INC | unknown | ||||||||||||||
|
S-8110CNB-DRA-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | YES | 5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 1.51 V | 1.43 V | 10 V | 2.4 V | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.25 mm | 1.1 mm | 2 mm | SEIKO INSTRUMENTS USA INC | unknown | ||||||||||||||
|
S-8110AMP
ABLIC Inc.
|
Check for Price | No | Obsolete | YES | 0.5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 10 µA | 1.35 V | 1.27 V | 6 V | 2.4 V | CMOS | NEGATIVE ppm/°C | e0 | 100 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.25 mm | 900 µm | 2 mm | SEIKO INSTRUMENTS USA INC | TO-236 | unknown | |||||
|
S-8110ANP
Epson Electronics America Inc
|
Check for Price | Obsolete | YES | 5 Cel | 0.5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 6 V | 2.4 V | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.25 mm | 1.1 mm | 2 mm | SEIKO EPSON CORP | unknown | ||||||||||||||||
|
S-8110BNP
ABLIC Inc.
|
Check for Price | Obsolete | YES | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 140 µA | 6 V | 2.7 V | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.25 mm | 1.1 mm | 2 mm | SEIKO INSTRUMENTS USA INC | unknown | |||||||||||||||||
|
S-8110BNP-DSD
ABLIC Inc.
|
Check for Price | No | Obsolete | YES | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 220 µA | 1.35 V | 1.27 V | 6 V | 2.7 V | CMOS | NEGATIVE ppm/°C | e0 | 100 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | SOT-343R | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.25 mm | 900 µm | 2 mm | SEIKO INSTRUMENTS USA INC | SOT-343R | unknown | |||||||
|
S-8110CNB-DRA-TF-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | YES | 5 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 8 µA | 1.991 V | 1.911 V | 10 V | 2.4 V | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.25 mm | 950 µm | 2 mm | ABLIC INC | SC-82AB, 4 PIN | compliant |