Filter Your Search
1 - 10 of 138 results
|
S85MR
GeneSic Semiconductor Inc
|
$11.2059 | Yes | Yes | Active | 85 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | DO-5 | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
S85M
GeneSic Semiconductor Inc
|
$13.1127 | Yes | Yes | Active | 85 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | DO-5 | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
S-85M0AB09-H6T6S
ABLIC Inc.
|
Check for Price | Yes | Active | 50 mA | YES | 1 | R-XBGA-B6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGLE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 5.6 V | 2.2 V | 3.6 V | 1.25 mm | 915 mV | 885 mV | 900 mV | VFBGA | BGA6,2X3,16 | 550 µm | BUCK | 790 µm | ||||||||||||||||||
|
S-85M1AC11-H6T6S
ABLIC Inc.
|
Check for Price | Yes | Active | 200 mA | YES | PFM CONTROL ALSO POSSIBLE | 1 | R-PBGA-B6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.6 V | 2.2 V | 3.6 V | 1.25 mm | 1.1165 V | 1.0835 V | 1.1 V | VFBGA | BGA6,2X3,16 | 550 µm | BUCK | 790 µm | 1 MHz | ||||||||||||||||
|
S-85M1AC25-H6T6S
ABLIC Inc.
|
Check for Price | Yes | Active | 200 mA | YES | PFM CONTROL ALSO POSSIBLE | 1 | R-PBGA-B6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.6 V | 2.2 V | 3.6 V | 1.25 mm | 2.5375 V | 2.4625 V | 2.5 V | VFBGA | BGA6,2X3,16 | 550 µm | BUCK | 790 µm | 1 MHz | ||||||||||||||||
|
S-85M1AB11-H6T6S
ABLIC Inc.
|
Check for Price | Yes | Active | 200 mA | YES | PFM CONTROL ALSO POSSIBLE | 1 | R-PBGA-B6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.6 V | 2.2 V | 3.6 V | 1.25 mm | 1.1165 V | 1.0835 V | 1.1 V | VFBGA | BGA6,2X3,16 | 550 µm | BUCK | 790 µm | 1 MHz | ||||||||||||||||
|
S-85M1AC18-H6T6S
ABLIC Inc.
|
Check for Price | Yes | Active | 200 mA | YES | PFM CONTROL ALSO POSSIBLE | 1 | R-PBGA-B6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.6 V | 2.2 V | 3.6 V | 1.25 mm | 1.827 V | 1.773 V | 1.8 V | VFBGA | BGA6,2X3,16 | 550 µm | BUCK | 790 µm | 1 MHz | ||||||||||||||||
|
S85MR
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 85 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1.5 kA | 1 | O-MUPM-D1 | DO-5 | 175 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DACO SEMICONDUCTOR CO LTD | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
S-85M0AB21-H6T6S
ABLIC Inc.
|
Check for Price | Yes | Active | 50 mA | YES | 1 | R-XBGA-B6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGLE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 5.6 V | 2.2 V | 3.6 V | 1.25 mm | 2.1315 V | 2.0685 V | 2.1 V | VFBGA | BGA6,2X3,16 | 550 µm | BUCK | 790 µm | ||||||||||||||||||
|
S-85M0AB23-H6T6S
ABLIC Inc.
|
Check for Price | Yes | Active | 50 mA | YES | 1 | R-XBGA-B6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGLE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 5.6 V | 2.2 V | 3.6 V | 1.25 mm | 2.3345 V | 2.2655 V | 2.3 V | VFBGA | BGA6,2X3,16 | 550 µm | BUCK | 790 µm |