Filter Your Search
1 - 7 of 7 results
|
TMMH-128-01-L-DV-ES-A-002
Samtec Inc
|
Check for Price | Yes | Active | 55 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.38 mm | 15u inch | SURFACE MOUNT | 0.25 inch | 0.23 inch | 2.327 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
LSA002-159G
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | UL | -60 °C | 140 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MACHINE SCREW | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.253 inch | 0.2 inch | 0.114 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SQW-120-01-L-D-VS-A-002
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||
|
SQW-108-01-F-D-VS-A-002
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | MATTE TIN OVER NICKEL | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
SQW-106-01-F-D-VS-A-002
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | MATTE TIN OVER NICKEL | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
SQW-107-01-F-D-VS-A-002
Samtec Inc
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||
|
LSA002-159T
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | e0 | UL | -60 °C | 140 °C | RECEPTACLE | TIN LEAD OVER NICKEL | BRASS | RECTANGULAR | MACHINE SCREW | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.253 inch | 0.2 inch | 0.114 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 |