Filter Your Search
1 - 2 of 2 results
|
LSA005-159G
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 5 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | UL | -60 °C | 140 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | MACHINE SCREW | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.253 inch | 0.5 inch | 0.114 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
LSA005-159T
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 5 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | e0 | UL | -60 °C | 140 °C | RECEPTACLE | TIN LEAD OVER NICKEL | BRASS | RECTANGULAR | MACHINE SCREW | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.253 inch | 0.5 inch | 0.114 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 |