Filter Your Search
1 - 2 of 2 results
|
SA105E103MAR
Kyocera AVX Components
|
$0.0394 | Yes | Yes | End Of Life | 10 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 4.32 mm | KYOCERA AVX COMPONENTS CORP | AXIAL LEADED | compliant | EAR99 | 8532.24.00.40 | |||
|
SA105E103MA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SA | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | TUBULAR PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | AVX CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0040 |