Filter Your Search
1 - 2 of 2 results
|
SA10ARLG
onsemi
|
Check for Price | Yes | Yes | Transferred | 17 V | 3 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | ZENER | HIGH RELIABILITY | 12.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | DO-204AC | O-PALF-W2 | 2 | 59AA | not_compliant | EAR99 | 8541.10.00.50 | |||
|
SA10ARLG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | ZENER | HIGH RELIABILITY | 12.3 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |