Parametric results for: sa12elbga220 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sa12e
Select parts from the table below to compare.
Compare
Compare
SA12-E3/54
Vishay Intertechnologies
Check for Price Yes Obsolete 22 V 3 W 14.8 V 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W e3 ISOLATED Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
SA12E3/TR8
Microsemi Corporation
Check for Price Yes Obsolete 2.5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 e3 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-41 O-PALF-W2 2
SA12-E3/54
Vishay Semiconductors
Check for Price Yes Obsolete 22 V 3 W 14.8 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.3 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2
SA12E3/TR12
Microsemi Corporation
Check for Price Yes Obsolete 2.5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 e3 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-41 O-PALF-W2 2
SA12E3
Microsemi Corporation
Check for Price Yes Yes Obsolete 2.5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W O-PALF-W2 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-2
SA12-E3/73
Vishay Semiconductors
Check for Price Yes Obsolete 22 V 3 W 14.8 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE 16.3 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50 DO-15 O-PALF-W2 2