Filter Your Search
1 - 10 of 501 results
|
SA150CA
Littelfuse Inc
|
$0.2275 | No | Yes | Active | 243 V | 3 W | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | 185 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
SA150A
Littelfuse Inc
|
$0.2450 | No | Yes | Active | 243 V | 3 W | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | 185 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-15 | 2 | ||||||
|
SA150CA-E3/73
Vishay Intertechnologies
|
$0.2460 | Yes | Active | 243 V | 3 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | 185 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, DO-15, 2 PIN | compliant | Vishay | ||||||||||||||
|
SA150A-E3/54
Vishay Intertechnologies
|
$0.3119 | Yes | Active | 243 V | 3 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
SA150CA-E3/54
Vishay Intertechnologies
|
$0.3431 | Yes | Active | 243 V | 3 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
SA150CAHE3/54
Vishay Intertechnologies
|
$0.3476 | Yes | Active | 243 V | 3 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 185 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
SA150-B
Littelfuse Inc
|
Check for Price | Active | 243 V | 176 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 150 V | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
SA150A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | 243 V | 3 µA | 3 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 500 W | 150 V | Not Qualified | O-PALF-W2 | MIL-STD-202 | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | PLASTIC PACKAGE-2 | compliant | ||||||||||||
|
SA150A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 243 V | 3 W | 185.5 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 204 V | 500 W | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA150
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 269 V | 3 W | 185.5 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | 204 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 |