Filter Your Search
1 - 10 of 151 results
|
SA51A-E3/54
Vishay Intertechnologies
|
$0.1697 | Yes | Active | 82.4 V | 3 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||
|
SA51A-E3/73
Vishay Intertechnologies
|
$0.1748 | Yes | Active | 3 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | PLASTIC, DO-15, 2 PIN | ||||||||||||||||||
|
SA51A
Littelfuse Inc
|
$0.2450 | No | No | Active | 82.4 V | 3 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | ||||||||||
|
SA51A_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 82.4 V | 60.95 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 65.2 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SA51AB
Littelfuse Inc
|
Check for Price | No | Transferred | 1 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | UL LISTED | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||||||||||||||
|
SA51A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 82.4 V | 3 µA | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 62.7 V | 500 W | 51 V | Not Qualified | O-XALF-W2 | e0 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
SA51ARL
onsemi
|
Check for Price | No | Obsolete | 82.4 V | 3 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | ZENER | HIGH RELIABILITY | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | not_compliant | PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | EAR99 | 8541.10.00.50 | DO-204AC | 2 | CASE 59AA-01 | |||||||||||||
|
SA51A
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 82.4 V | 3 W | 59.7 V | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 62.7 V | 500 W | ISOLATED | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
SA51A
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 1 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 65.2 V | 500 W | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROMAX-JOHNTON CORP | unknown | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||||||||||
|
SA51A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 82.4 V | 59.7 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 51 V | AVALANCHE | NOT SPECIFIED | NOT SPECIFIED | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |