Filter Your Search
1 - 10 of 148 results
|
SA64A-E3/54
Vishay Intertechnologies
|
$0.1697 | Yes | Active | 103 V | 3 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
SA64A-E3/73
Vishay Intertechnologies
|
$0.1748 | Yes | Active | 3 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | PLASTIC, DO-15, 2 PIN | ||||||||||||||||
|
SA64A
Littelfuse Inc
|
$0.2450 | No | Yes | Active | 103 V | 3 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
SA64AHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Active | 103 V | 3 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||
|
SA64AB
Littelfuse Inc
|
Check for Price | No | Transferred | 1 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | UL LISTED | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||||||||||
|
SA64A_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 103 V | 76.45 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 81.8 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||
|
SA64A-XX-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SA64A
Viking Tech Corp
|
Check for Price | Obsolete | 1 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 78.6 V | 500 W | O-PALF-W2 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VIKING TECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SA64A-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 103 V | 3 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 81.8 V | 500 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||||
|
SA64A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 103 V | 1 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | 78.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | BRIGHT TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | DO-15 | 2 |