Filter Your Search
1 - 10 of 72 results
|
BZ120
Sakata USA Corp
|
Check for Price | No | Obsolete | 20 mA | 1 W | 12 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 9 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
BZ192
Sakata USA Corp
|
Check for Price | No | Obsolete | 20 mA | 1 W | 19.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 20 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
WZ240
Sakata USA Corp
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 24 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 30 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
BZ210
Sakata USA Corp
|
Check for Price | No | Obsolete | 10 mA | 1 W | 21 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 22 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
EZ193
Sakata USA Corp
|
Check for Price | No | Obsolete | 500 mA | 400 mW | 19.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 100 Ω | 2 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
BZ050
Sakata USA Corp
|
Check for Price | No | Obsolete | 30 mA | 1 W | 5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 20 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
EZ214
Sakata USA Corp
|
Check for Price | No | Obsolete | 500 mA | 400 mW | 21.4 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 100 Ω | 2 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
WZ260
Sakata USA Corp
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 26 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 50 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
EZ099
Sakata USA Corp
|
Check for Price | No | Obsolete | 500 mA | 400 mW | 9.9 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 80 Ω | 2 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 | ||
|
EZ085
Sakata USA Corp
|
Check for Price | No | Obsolete | 500 mA | 400 mW | 8.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 60 Ω | 2 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SAKATA U S A CORP | unknown | EAR99 | 8541.10.00.50 |