Filter Your Search
1 - 10 of 33 results
|
AT91SAM9G15-CU
Microchip Technology Inc
|
$7.1832 | Yes | Yes | Active | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 5 | 8 | 46 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | BGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
AT91SAM9G10-CU
Microchip Technology Inc
|
$7.2963 | Yes | Yes | Obsolete | 32 | 266 MHz | 32768 | 16384 | ARM9 | 32 | 26 | 20 MHz | 96 | 4 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | NO | YES | YES | 19 | 3 | 1 | 8 | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | 15 X 15 MM, 0.80 MM PITCH, GREEN, LFBGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
|
AT91SAM9G25-BFU
Microchip Technology Inc
|
$7.4429 | Yes | Yes | Active | 32 | 400 MHz | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | e1 | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | VFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
AT91SAM9G20B-CU
Atmel Corporation
|
$7.9971 | Yes | Transferred | 32 | 400 MHz | 0 | 32768 | ARM9 | 32 | 26 | 50 MHz | 96 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | ROMLESS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 217 | |||||||||||||||||||
|
AT91SAM9G25-CU
Microchip Technology Inc
|
$8.2059 | Yes | Yes | Active | 32 | 400 MHz | 32 | 26 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
AT91SAM9G25-CU-999
Microchip Technology Inc
|
$8.6446 | Yes | Yes | Active | 32 | 400 MHz | 32 | 26 | 16 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
AT91SAM9G25-CFU
Microchip Technology Inc
|
$9.0119 | Yes | Yes | Active | 32 | 400 MHz | 32 | 26 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | MMC(2), RS-485 | YES | FIXED POINT | YES | YES | 16 | 2 | 7 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | e1 | 85 °C | -40 °C | 247 | PLASTIC/EPOXY | LFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.37 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 0.50 MM PITCH, GREEN, BGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
AT91SAM9G20B-CU
Microchip Technology Inc
|
$10.5574 | Yes | Yes | Active | 32 | 400 MHz | 0 | 16384 | ARM9 | 32 | 26 | 50 MHz | 96 | 2 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 24 | 3 | 1 | 8 | YES | ROMLESS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
AT91SAM9G20B-CFU
Microchip Technology Inc
|
$12.1965 | Yes | Yes | Active | 32 | 400 MHz | 0 | 16384 | ARM9 | 32 | 26 | 50 MHz | 96 | 4 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 24 | 3 | 11 | 8 | YES | ROMLESS | 750 µA | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B247 | Not Qualified | 85 °C | -40 °C | TS 16949 | 247 | PLASTIC/EPOXY | TFBGA | BGA247,19X19,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA-247 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
AT91SAM9G46B-CU
Microchip Technology Inc
|
$16.4221 | Yes | Yes | Active | 32 | 400 MHz | 16 MHz | 160 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | FBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip |