Filter Your Search
1 - 10 of 79 results
|
SB02-09C-TB-E
onsemi
|
$0.2462 | Yes | Active | 200 mA | 700 mV | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | HIGH RELIABILITY | 5 A | 1 | R-PDSO-G3 | e6 | TO-236AB | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | ONSEMI | SC-59 / CP | SC-59, 3 PIN | 3 | 318BJ | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||||||||||
|
SB02-09NPAA
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 200 mA | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | HIGH RELIABILITY | Not Qualified | O-PBCY-W3 | TO-92 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SANYO SEMICONDUCTOR CO LTD | O-PBCY-W3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||||||||||
|
SB02-03SAD
SANYO Electric Co Ltd
|
Check for Price | Transferred | 200 mA | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | Not Qualified | R-PSIP-W3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SANYO ELECTRIC CO LTD | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||||||||||
|
SB020
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 600 mA | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
SB02049-P4
Foxconn
|
Check for Price | Obsolete | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | FEMALE | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | ONE | 1 | GENERAL PURPOSE | CRIMP | 4 | 94V-2 | |||||||||||||||||||||||||||||||||||||||
|
SB020-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE MPG06 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SB02-03C-TB
SANYO Electric Co Ltd
|
Check for Price | Transferred | 200 mA | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANYO ELECTRIC CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||||||||||
|
SB02-09CP
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 200 mA | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | HIGH RELIABILITY | Not Qualified | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANYO SEMICONDUCTOR CO LTD | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||||||||
|
SB02059-P4
Foxconn
|
Check for Price | Obsolete | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | BOARD CONNECTOR | FEMALE | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | ONE | 1 | GENERAL PURPOSE | CRIMP | 5 | 94V-2 | |||||||||||||||||||||||||||||||||||||||
|
SB02-03SAP
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 200 mA | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | Not Qualified | R-PSIP-W3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SANYO SEMICONDUCTOR CO LTD | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 |