Filter Your Search
1 - 10 of 27 results
|
SB5150-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 5 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SB5150
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 930 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | O-XALF-W2 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | LEAD FREE PACKAGE-2 | compliant | EAR99 | ||||||||||
|
SB5150
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 5 A | 870 mV | 100 µA | SILICON | 150 V | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | 150 V | O-PALF-W2 | MIL-STD-750 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
SB5150
Galaxy Microelectronics
|
Check for Price | Active | 5 A | 900 mV | 200 µA | SILICON | 150 V | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 120 A | 1 | 150 V | O-PALF-W2 | DO-27 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | DO-27 | |||||||||||
|
SB5150
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 5 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e0 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SB5150-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | 5 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e0 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SB5150-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 5 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SB5150
Gulfsemi
|
Check for Price | Contact Manufacturer | 5 A | 1.05 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SB5150
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | 920 mV | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | 150 A | 1 | 125 °C | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
SB5150H
PanJit Semiconductor
|
Check for Price | Active | 5 A | 920 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 150 V | O-PALF-W2 | DO-201AD | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 |