Filter Your Search
1 - 10 of 72 results
|
SBT250-10JS
onsemi
|
$0.9718 | Yes | Obsolete | 25 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | TO-220ML(LS), 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
SBT-2500-1330
L-3 Narda Microwave - West
|
Check for Price | Obsolete | NO | 70 °C | -20 °C | PANEL MOUNT | L-3 NARDA-MITEQ | unknown | 63.2 inch | 18.3 mm | 70.2 mm | SC/PC CONNECTOR | LASER DIODE | TRANSMITTER | 9/125, SMF | 1.333 µm | 1.327 µm | 1.33 µm | 5 mW | 16 V | 11 V | 12 V | DIGITAL | ||||||||||||||||||||||||||||||
|
SBT250-10R
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | 12.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | FAST RECOVERY | 100 A | 1 | R-PSFM-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO SEMICONDUCTOR CO LTD | TO-3PML | TO-3PML, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
SBT250-06JS
SANYO Electric Co Ltd
|
Check for Price | Transferred | 25 A | 600 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 120 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SBT-2500-50K-1370
L-3 Narda Microwave - West
|
Check for Price | Obsolete | NO | 70 °C | -20 °C | PANEL MOUNT | L-3 NARDA-MITEQ | unknown | 63.2 inch | 18.3 mm | 70.2 mm | SC/PC CONNECTOR | LASER DIODE | TRANSMITTER | 9/125, SMF | 1.373 µm | 1.367 µm | 1.37 µm | 5 mW | 16 V | 11 V | 12 V | DIGITAL | ||||||||||||||||||||||||||||||
|
SBT-2500-1370
L-3 Narda Microwave - West
|
Check for Price | Obsolete | NO | 70 °C | -20 °C | PANEL MOUNT | L-3 NARDA-MITEQ | unknown | 63.2 inch | 18.3 mm | 70.2 mm | SC/PC CONNECTOR | LASER DIODE | TRANSMITTER | 9/125, SMF | 1.373 µm | 1.367 µm | 1.37 µm | 5 mW | 16 V | 11 V | 12 V | DIGITAL | ||||||||||||||||||||||||||||||
|
SBT250A
Silicon-Based Technology Corp
|
Check for Price | Contact Manufacturer | SILICON-BASED TECHNOLOGY CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SBT-2500-1530
L-3 Narda Microwave - West
|
Check for Price | Obsolete | NO | 70 °C | -20 °C | PANEL MOUNT | L-3 NARDA-MITEQ | unknown | 63.2 inch | 18.3 mm | 70.2 mm | SC/PC CONNECTOR | LASER DIODE | TRANSMITTER | 9/125, SMF | 1.533 µm | 1.527 µm | 1.53 µm | 5 mW | 16 V | 11 V | 12 V | DIGITAL | ||||||||||||||||||||||||||||||
|
SBT250-04JS
onsemi
|
Check for Price | Obsolete | 25 A | 550 mV | RECTIFIER DIODE | NO | 40 V | SCHOTTKY | 100 A | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SBT-2500-1350
L-3 Narda Microwave - West
|
Check for Price | Obsolete | NO | 70 °C | -20 °C | PANEL MOUNT | L-3 NARDA-MITEQ | unknown | 63.2 inch | 18.3 mm | 70.2 mm | SC/PC CONNECTOR | LASER DIODE | TRANSMITTER | 9/125, SMF | 1.353 µm | 1.347 µm | 1.35 µm | 5 mW | 16 V | 11 V | 12 V | DIGITAL |