Filter Your Search
1 - 10 of 947 results
|
SC03-12HDB
Kingbright
|
$1.2600 | Yes | Yes | Active | IC COMPATIBLE | 1 | 85 °C | -40 °C | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-14 | compliant | 8541.40.20.00 | Kingbright | BRIGHT RED | Red | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | 7 mm | 25 mA | 7 SEG NUMERIC LED DISPLAY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC03H471NB25
Vishay Intertechnologies
|
$48.3300 | Active | INDUCTANCE 47 MILLI HENRY | 125 °C | -40 °C | BOX | 12.5 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | unknown | SINGLE PHASE EMI FILTER | 1.5 kV | THROUGH HOLE MOUNT | 50Hz Hz | 300 mA | 250 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC035M3300L7F11836
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 35 V | 2.88 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Box | NO | 7.5 mm | WIRE | 18 mm | 36 mm | YAGEO CORP | , | compliant | 8532.22.00.20 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SC035M2200A3S-1636
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 35 V | 2.295 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | 16 mm | 36 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SC035M0330A1S-0820
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 35 V | 631.4 mA | 20 % | 51 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 115.5 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | 8 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
501SC03H336MLU
Rakon Limited
|
Check for Price | Obsolete | 33 µF | 50 V | 20 % | 6145 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | SC03(50V) | Lead Free | SC03(50V) | -60ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | SMT | 16 mm | 15.5 mm | 11.5 mm | RAKON LTD | , 6145 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SC036S060A5RPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | SCHOTTKY | e3 | 150 °C | 1 | 1 | ROUND | UNCASED CHIP | YES | MATTE TIN | INTERNATIONAL RECTIFIER CORP | O-XUUC-N | compliant | 8541.10.00.40 | SINGLE | EAR99 | WAFER | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | O-XUUC-N | 1 | UNSPECIFIED | Not Qualified | 60 V | NO LEAD | UPPER | ||||||||||||||||||||||||||||||||||||||||||||
|
SC03V6.8MH
Vishay Aztronic
|
Check for Price | Active | INDUCTANCE 6.8 MILLIHENRY | 125 °C | -40 °C | BOX | 20 mm | 18 mm | VISHAY AZTRONIC | unknown | SINGLE PHASE EMI FILTER | THROUGH HOLE MOUNT | 50Hz Hz | 1.2 A | 250 V | VDE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC036S045S5P
International Rectifier
|
Check for Price | No | No | Transferred | SCHOTTKY | e0 | 150 °C | 1 | 1 | ROUND | UNCASED CHIP | YES | TIN LEAD | INTERNATIONAL RECTIFIER CORP | O-XUUC-N | compliant | 8541.10.00.40 | SINGLE | EAR99 | WAFER | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | O-XUUC-N | 1 | UNSPECIFIED | Not Qualified | 45 V | NO LEAD | UPPER | 550 mV | |||||||||||||||||||||||||||||||||||||||||||
|
SC035M0150F5F10815
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 35 V | 650 mA | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8 mm | 15 mm | YAGEO CORP | , | compliant | 8532.22.00.20 | EAR99 |