Filter Your Search
1 - 10 of 30 results
|
SC147
New Jersey Semiconductor Products Inc
|
Check for Price | Active | TRIAC | 100 °C | -40 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC147B
Loras Industries Inc
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.30.00.80 | |||||||||||||||||||||||||||
|
SC147E
Harris Semiconductor
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 500 V | 10 A | TRIAC | 4 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||
|
SC147E
Digitron Semiconductors
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 500 V | 10 A | TRIAC | 4 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SC1470ITSTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.5 TO 5.5V | R-PDSO-G14 | e0 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | DUAL | SEMTECH CORP | unknown | EAR99 | TSSOP, TSSOP14,.25 | 8542.39.00.01 | TSSOP | 14 | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 5.5 V | 4.5 V | 5 V | 5 mm | 1 | 3.1 A | TSSOP | TSSOP14,.25 | 1.2 mm | PUSH-PULL | 300 kHz | AUTOMOTIVE | 650 µm | 4.4 mm | |||||||||||||||||||
|
SC147M
Loras Industries Inc
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||
|
SC147M
Digitron Semiconductors
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 600 V | 10 A | TRIAC | 4 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SC1474TSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | R-PDSO-G38 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 38 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | compliant | EAR99 | ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | 8542.39.00.01 | TSSOP | 38 | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 6 V | 4.3 V | 5 V | 9.7 mm | 1 | TSSOP | 1.2 mm | PUSH-PULL | AUTOMOTIVE | 500 µm | 4.4 mm | ||||||||||||||||||||||
|
SC147M
Intersil Corporation
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 600 V | 10 A | TRIAC | 4 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||
|
SC1476ITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | R-PDSO-G38 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 38 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | compliant | EAR99 | TSSOP-38 | 8542.39.00.01 | TSSOP | 38 | SWITCHING CONTROLLER | HYSTERETIC CURRENT MODE | 6 V | 4.3 V | 5 V | 9.7 mm | 1 | 4 A | TSSOP | 1.2 mm | PUSH-PULL | AUTOMOTIVE | 500 µm | 4.4 mm | SEMTECH |