Filter Your Search
1 - 10 of 47 results
|
SC246B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | EAR99 | ||||||||||||||||||||
|
SC246D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 400 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | , | unknown | EAR99 | ||||||||||||||||||||
|
SC246C
Powerex Power Semiconductors
|
Check for Price | Obsolete | 500 µA | 50 mA | 50 mA | 300 V | 10 A | TRIAC | 4 V/us | 100 V/us | 3.5 V | 100 °C | -40 °C | NO | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||||||
|
SC246EHR
Digitron Semiconductors
|
Check for Price | No | Active | 50 mA | 50 mA | 500 V | 10 A | TRIAC | SINGLE | HIGH RELIABILITY | 4 V/us | 2.5 V | 100 µA | O-MUPF-D2 | e0 | MIL-19500 | 100 °C | -40 °C | CATHODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||
|
SC246DHR
Digitron Semiconductors
|
Check for Price | No | Active | 50 mA | 50 mA | 400 V | 10 A | TRIAC | SINGLE | HIGH RELIABILITY | 4 V/us | 2.5 V | 100 µA | O-MUPF-D2 | e0 | MIL-19500 | 100 °C | -40 °C | CATHODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||
|
SC246M
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.6 V | 100 µA | 50 mA | 50 mA | 600 V | 10 A | TRIAC | 4 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | EAR99 | |||||||||||||||||||||
|
SC246D
Powerex Power Semiconductors
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 400 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||||
|
SC246E-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 50 mA | 50 mA | 500 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | O-MUPF-D2 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||
|
SC246B
Loras Industries Inc
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 4 V/us | 50 V/us | 2.5 V | 100 µA | TO-203 | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
SC246B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 |