Filter Your Search
1 - 2 of 2 results
|
SC3040B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 400 MHz | 200 ppm | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION | 400.08 MHz | 399.92 MHz | 0.5 dBm | 40 mA | 3.47 V | 3.13 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.38 | YES | 13.97mm x 9.66mm x 2.05mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, RUGGED, MINIATURE, CASE SMC-8, 8 PIN | compliant | ||||
|
SC3040B
Murata Connectivity
|
Check for Price | Yes | Transferred | 400 MHz | 200 ppm | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION | 0.5 dBm | 40 mA | 3.47 V | 3.13 V | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 9.66mm x 2.05mm | RF MONOLITHICS INC | ROHS COMPLIANT, RUGGED, MINIATURE, CASE SMC-8, 8 PIN | unknown |