Filter Your Search
1 - 10 of 12,573 results
|
SC8026
Fairview Microwave Inc
|
$28.1206 | Active | 1 | 165 °C | -65 °C | FAIRVIEW MICROWAVE INC | unknown | HOLE .059 | 0.25 inch | 0.374 inch | 0.25 inch | 50 Ω | RF SMA CONNECTOR | FEMALE | COAX | THREADED | NO | POLYTETRAFLUOROETHYLENE | 1/4-36 | STRAIGHT | BOARD | 18 GHz | GENERAL PURPOSE | NO | GOLD | BRASS | 0.138 inch | SOLDER | 1 | 1.23 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SC80C51BCYN40
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 rpm | 4096 | 128 | 8051 | NO | 5 V | CMOS | MROM | 49 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | DIP, DIP40,.6 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TSC80C31-40MWB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 40 rpm | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XUUC-N40 | Not Qualified | 125 °C | -55 °C | 40 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | unknown | WAFER | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||||||||||||||||||||
|
TSC80C51CXXX-12CA
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 12 rpm | 4096 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 15.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||||||
|
TSC80C51XXX-40AXD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 40 rpm | 4096 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | X-XUUC-N | Not Qualified | 125 °C | -40 °C | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | unknown | DIE, | 8542.31.00.01 | 3A991.A.2 | DIE | 40 | |||||||||||||||||||||||||||||||||||||
|
TSC80C51CXXX-L20IHR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 20 rpm | 4096 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-CQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.5354 mm | 16.5354 mm | ATMEL CORP | unknown | QCCN, | 8542.31.00.01 | LCC | 44 | ||||||||||||||||||||||||||||||||||
|
TSC80C51XXX-36CFB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 36 rpm | 8 | 16 | 36 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 37.4 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
TSC80C51TXXX-20IW
Atmel Corporation
|
Check for Price | Obsolete | 8 | 20 rpm | 4096 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | X-XUUC-N | Not Qualified | 85 °C | -40 °C | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | unknown | DIE, | 8542.31.00.01 | WAFER | |||||||||||||||||||||||||||||||||||||||
|
TSC80C51XXX-20AIB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 20 rpm | 4096 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.82 mm | 16.256 mm | 16.256 mm | ATMEL CORP | unknown | QCCJ, | 8542.31.00.01 | QFJ | 44 | ||||||||||||||||||||||||||||||||||
|
TSC8051C1-A16CHD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 rpm | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 17 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown |