Filter Your Search
1 - 2 of 2 results
|
SCC05DD4
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | NO | 100 µs | 5 Psi | -10-65mV | 0.5 % | 0.5 % | -10MV | DIFFERENTIAL | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 1.5 mA | STRAIGHT | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 11.94 mm | 9.65 mm | 13.97 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | |||
|
SCC05DD4
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | NO | 100 µs | 5 Psi | -10-55mV | 0.5 % | 0.5 % | -10MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 1 mA | STRAIGHT | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 11.94 mm | 9.65 mm | 13.97 mm | HONEYWELL SENSING AND CONTROL | unknown |