Filter Your Search
1 - 10 of 12,269 results
|
SS16
Yangzhou Yangjie Electronics Co Ltd
|
$0.0237 | Active | 1 A | 700 mV | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | 30 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
SS16A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0311 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | not_compliant | EAR99 | SMA, 2 PIN | 8541.10.00.80 | ||||||||||||||||
|
BSR106WS-TP
Micro Commercial Components
|
$0.0311 | Yes | Active | 1 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 10 A | 1 | 60 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | R-PDSO-G2 | 8541.10.00.80 | 2 | MCC | ||||||||||
|
SS16
DC Components Co Ltd
|
$0.0321 | Contact Manufacturer | 1 A | 700 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 60 V | R-PDSO-C2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DC COMPONENTS CO LTD | unknown | SMA, 2 PIN | |||||||||||||||||||
|
SR260
Yangzhou Yangjie Electronics Co Ltd
|
$0.0335 | Yes | Active | 2 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
SR160
Yangzhou Yangjie Electronics Co Ltd
|
$0.0338 | Active | 1 A | 700 mV | 80 ps | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | 40 A | 1 | O-PALF-W2 | DO-41 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
SB160
onsemi
|
$0.0351 | Yes | End Of Life | 1 A | 700 mV | 500 µA | 1.25 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | D4, 2 PIN | 8541.10.00.80 | onsemi | 017AH | ||||||||||
|
RB530CM-60T2R
ROHM Semiconductor
|
$0.0352 | Yes | Yes | Active | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||||
|
SB160S
Diotec Semiconductor AG
|
$0.0360 | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | DO-41, 2 PIN | 8541.10.00.80 | Diotec | |||||||||||||
|
MBR160RLG
onsemi
|
$0.0379 | Yes | Active | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | GENERAL PURPOSE | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 8541.10.00.80 | 2 | onsemi | 59-10 | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia |