Filter Your Search
1 - 10 of 11 results
|
SCM-40-1-1
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 0.366 inch | 2.299 inch | 0.137 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SCM40-203K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | SURFACE MOUNT | IMPEDANCE AT 10 MHZ | 125 V | -25 °C | 85 °C | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 800 mΩ | DATA LINE FILTER | 3.5 mm | 10 MΩ | 5.97 mm | 2 | 4 | 20 OHM Ω | TAPE AND REEL | 400 mA | 4.98 mm | |||||||||||||||||||||||||||||||||||
|
SCM40-113K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | SURFACE MOUNT | IMPEDANCE AT 10 MHZ | 125 V | e1 | -25 °C | 85 °C | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 800 mΩ | DATA LINE FILTER | 3.5 mm | 10 MΩ | 5.97 mm | 2 | 4 | 11.5 OHM Ω | TAPE AND REEL | 500 mA | 4.98 mm | Tin/Silver/Copper (Sn/Ag/Cu) | |||||||||||||||||||||||||||||||||
|
HSCM-40-2-2
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | 1.905 mm | SOLDER | 0.334 inch | 0.61 inch | 1.324 inch | 0.11 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
HSCM-40-2-1
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | 1.905 mm | SOLDER | 0.334 inch | 0.61 inch | 1.324 inch | 0.11 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
SCM-40-2-1
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 0.537 inch | 2.299 inch | 0.114 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SCM-40-2-2
Marktech Optoelectronics
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 0.537 inch | 2.299 inch | 0.114 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HSCM-40-1-2
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | 1.905 mm | SOLDER | 0.319 inch | 0.409 inch | 1.324 inch | 0.11 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
SCM-40-1-2
Marktech Optoelectronics
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 0.366 inch | 2.299 inch | 0.137 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HSCM-40-1-1
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | 1.905 mm | SOLDER | 0.319 inch | 0.409 inch | 1.324 inch | 0.11 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 |