Filter Your Search
1 - 10 of 8,937 results
|
SP1213TCQ-X-0.22-12-2
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 220 nF | 1.2 kV | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||||
|
MKPX1300223K10K00
EFC Wesco
|
Check for Price | Contact Manufacturer | 22 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 300 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
01906EC-X-.039-4-2
EFC Wesco
|
Check for Price | Contact Manufacturer | 39 nF | 400 V | 2 % | 2 % | POLYSTYRENE | FILM CAPACITOR | 1906EC(400V) | Non-Standard Options Upon Request | 1906EC(400V) | 50ppm/Cel ppm/°C | 85 °C | -55 °C | 2 | Axial | 12.7 mm | 30.226 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||
|
A1206EC-X-.0082-1.5-5
EFC Wesco
|
Check for Price | Contact Manufacturer | 8.2 nF | 150 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 1206EC(150V) | Non-Standard Options Upon Request | 1206EC(150V) | 85 °C | -55 °C | 2 | Axial | 4.75 mm | 12.7 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
A1906EC-X-.033-4-1
EFC Wesco
|
Check for Price | Contact Manufacturer | 33 nF | 400 V | 1 % | 1 % | POLYSTYRENE | FILM CAPACITOR | 1906EC(400V) | Non-Standard Options Upon Request | 1906EC(400V) | 85 °C | -55 °C | 2 | Axial | 12.7 mm | 22.225 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
A1206EC-4-.082-1.5-1
EFC Wesco
|
Check for Price | Contact Manufacturer | 82 nF | 150 V | 1 % | 1 % | POLYPROPYLENE | FILM CAPACITOR | 1206EC(150V) | Non-Standard Options Upon Request | 1206EC(150V) | 85 °C | -55 °C | 2 | Axial | 9.525 mm | 19.05 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
1213TC-1-.0056-0-1
EFC Wesco
|
Check for Price | Contact Manufacturer | 5.6 nF | 50 V | 1 % | 1 % | POLYPROPYLENE | FILM CAPACITOR | 1213TC-1(50V) | 1213TC-1(50V) | 85 °C | -55 °C | 2 | Axial | 4.064 mm | 10.312 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
32MPL8004K-1
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 8 µF | 100 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 19.05 mm | 36.5 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
2113TF-3-.33-4-1
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 330 nF | 400 V | 1 % | 9162 | 1 % | POLYPROPYLENE | FILM CAPACITOR | 2113TF | 125 °C | -55 °C | 2 | Axial | 11.43 mm | 23.012 mm | 15.748 mm | ELECTRONIC FILM CAPACITORS INC | , 9162 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||
|
32PL1004K-1
EFC Wesco
|
Check for Price | Contact Manufacturer | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 32PL | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | TIN | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 |