Filter Your Search
1 - 10 of 148 results
|
SCO02025AD200.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 200 MHz | 200 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | BULK | 2 ns | NO | 2 ns | 80 mA | 5.5 V | 4.5 V | 55/45 % | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.7mm x 13.06mm x 5.1mm | SUNNY ELECTRONICS CORP | DIP4/14,.3 | unknown | Clock | ||
|
SCO02050AL1.000
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | SUNNY ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||
|
SCO02050D200.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | BULK | 2 ns | NO | 2 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 5.1mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||||
|
SCO02050A1.000
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | SUNNY ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||
|
SCO020ADS1.000
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | SUNNY ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||
|
SCO02008.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 8 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 6.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||||
|
SCO020ADS01.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 5.1mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||||||
|
SCO020DS200.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 5.1mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||||
|
SCO02025D01.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 5.1mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||||
|
SCO02025AS01.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.7mm x 13.06mm x 5.1mm | SUNNY ELECTRONICS CORP | unknown | Clock |