Filter Your Search
1 - 1 of 1 results
|
SPB-7860AG
Optoway Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 1.31 µm | 1.26 µm | 1.36 µm | 14 dB | -26 dBm | 3.3 V | LASER DIODE, PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 1480NM TO 1500NM | AMPLIFIER | GBE, SDH, SONET | 1.3 Gbps | 1.3 Gbps | 9/125, SMF | 1.41 mW | 3.5 V | 3.1 V | -40 °C | 85 °C | SC SIMPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 58 mm | 13.4 mm | OPTOWAY TECHNOLOGY INC | compliant |