Filter Your Search
1 - 3 of 3 results
|
SD101B-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 30 mA | 950 mV | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 2 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||||
|
SD101B-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 30 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e2 | DO-35 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | GLASS, CASE 54A, 2 PIN | Vishay | |||||||||||||
|
SD101B-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 mA | 950 mV | 200 nA | 310 mW | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 40 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-35, 2 PIN | Vishay |