Filter Your Search
1 - 9 of 9 results
|
SD12T1G
onsemi
|
$0.0711 | Yes | Active | 19 V | 200 mW | 14.53 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.75 V | 350 W | Not Qualified | R-PDSO-G2 | e3 | IEC-6100-4-4, 4-5; IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
SZSD12T1G
onsemi
|
Check for Price | Yes | Obsolete | 25 V | 300 mW | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.75 V | 350 W | R-PDSO-G2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
SD12T1G
Rochester Electronics LLC
|
Check for Price | No | Active | 200 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.75 V | 350 W | COMMERCIAL | R-PDSO-G2 | e3 | NOT SPECIFIED | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | 2 | CASE 477-02 | unknown | |||||||||||||
|
S-LSD12T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 350 W | R-PDSO-G2 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
S-SLSD12T1G
Surge Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SD12T1
onsemi
|
Check for Price | No | Obsolete | 19 V | 200 mW | 14.53 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.75 V | 350 W | Not Qualified | R-PDSO-G2 | e0 | 1 | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G2 | 2 | CASE 477-02 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SLSD12T1G
Surge Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
LSD12T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 350 W | R-PDSO-G2 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SD12T1
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 200 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.75 V | 350 W | COMMERCIAL | R-PDSO-G2 | e0 | NOT SPECIFIED | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | R-PDSO-G2 | 2 | CASE 477-02 | unknown |