Filter Your Search
1 - 10 of 294 results
|
ESD217B102ELE6327XTMA1
Infineon Technologies AG
|
$0.0877 | Yes | Not Recommended | 29 V | 11.5 V | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | LOW CAPACITANCE | 14 V | 85 W | R-XBCC-N2 | e4 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Gold (Au) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | R-XBCC-N2 | compliant | EAR99 | 8541.10.00.50 | Infineon | |||||||||||||||||||||||||
|
SD2114S040S8R0
Kyocera AVX Components
|
$0.4439 | Yes | Active | 8 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 135 A | 1 | R-PDSO-N2 | DO-214AA | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | AVX CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
SD214DE
Calogic Inc
|
$3.2272 | Yes | Yes | Active | SINGLE | NO | 1 | LOGIC LEVEL COMPATIBLE | Not Qualified | O-MBCY-W4 | TO-72 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | SUBSTRATE | 4 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CALOGIC LLC | HERMETIC SEALED PACKAGE-4 | compliant | EAR99 | 8542.90.00.00 | TO-72 | 4 | 20 V | 50 mA | 70 Ω | METAL-OXIDE SEMICONDUCTOR | 0.5 pF | ENHANCEMENT MODE | N-CHANNEL | 1.2 W | 300 mW | SWITCHING | SILICON | |||||||||||||||||||||||
|
SD210DE
Calogic Inc
|
$3.2272 | Yes | Yes | Active | SINGLE | NO | 1 | LOGIC LEVEL COMPATIBLE | Not Qualified | O-MBCY-W4 | TO-72 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | SUBSTRATE | 4 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CALOGIC LLC | HERMETIC SEALED PACKAGE-4 | compliant | EAR99 | 8542.90.00.00 | TO-72 | 4 | 30 V | 50 mA | 70 Ω | METAL-OXIDE SEMICONDUCTOR | 0.5 pF | ENHANCEMENT MODE | N-CHANNEL | 1.2 W | 300 mW | SWITCHING | SILICON | |||||||||||||||||||||||
|
SD210115
Carlo Gavazzi Holding AG
|
$37.1306 | Yes | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SD210724
Carlo Gavazzi Holding AG
|
$70.3672 | Yes | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SD210024
Carlo Gavazzi Holding AG
|
$70.3672 | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SD210230
Carlo Gavazzi Holding AG
|
$119.9267 | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SD-2107-30B
HVCA & CKE
|
Check for Price | Obsolete | 1.8 kV | SELENIUM | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | Not Qualified | R-MDPM-D2 | 2 | METAL | RECTANGULAR | POST/STUD MOUNT | SOLDER LUG | DUAL | CKE INC | R-MDPM-D2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
SD210DE
Temic Semiconductors
|
Check for Price | Obsolete | SINGLE | NO | 1 | LOW INSERTION LOSS | Not Qualified | O-MBCY-W4 | TO-206AF | SUBSTRATE | 4 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | unknown | EAR99 | 30 V | 50 mA | 70 Ω | METAL-OXIDE SEMICONDUCTOR | 0.5 pF | ENHANCEMENT MODE | N-CHANNEL | SWITCHING | SILICON |