Filter Your Search
1 - 10 of 82 results
|
SD24C-7
Diodes Incorporated
|
$0.0689 | Yes | Active | 45 V | 1 µA | 250 mW | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 350 W | 24 V | R-PDSO-G2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||||
|
SD24C-01FTG
Littelfuse Inc
|
$0.2242 | Yes | Active | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 450 W | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||||
|
SD24C.TCT
Semtech Corporation
|
$0.4553 | Yes | Yes | Active | 44 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | TRANSIENT PROTECTION | 350 W | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | LEAD FREE PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | 2 | |||||||||||
|
PSD24C-LF-T7
ProTek Devices
|
$0.7303 | Yes | Yes | Active | 43 V | 26.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-G2 | e3 | 270 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PROTEK DEVICES | ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | 2 | ||||||||||||||
|
MLL14KESD24CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.25 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-213AB | ||||||||||||||
|
MLL1.4KESD24CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 50.6 V | 500 mW | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | 2 | DO-213AA | |||||||||||||
|
MLL14KESD24CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 42.2 V | 1.25 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, MELF-2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-213AB | |||||||||||||
|
14KESD24CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2 | DO-41 | ||||||||||||||
|
CMPESD24CAPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 70 V | 50 nA | 27.85 V | SILICON | 25.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | LOW CAPACITANCE | 30.3 V | 210 W | 24 V | R-PDSO-G3 | e3 | IEC-61000-4-2, 4-4 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MLL1.4KESD24CTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 53.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 24 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |