Filter Your Search
1 - 10 of 102 results
|
SD403R14S20C
Secowest Italia SPA
|
Check for Price | Obsolete | SECOWEST ITALIA SPA | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SD403C08S10C
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 430 A | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREEWHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.47 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INFINEON TECHNOLOGIES AG | compliant | EAR99 | O-CEDB-N2 | 8541.10.00.80 | |||||||||||||||||||
|
SD403N12S20C
Secowest Italia SPA
|
Check for Price | Obsolete | SECOWEST ITALIA SPA | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SD403C12S20C
International Rectifier
|
Check for Price | No | Transferred | 430 A | 1.83 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FAST RECOVERY | 5.445 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AA | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-CEDB-N2 | 8541.10.00.80 | ||||||||||||||||||
|
SD403N08S10C
Secowest Italia SPA
|
Check for Price | Obsolete | SECOWEST ITALIA SPA | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SD403CYT1
Calogic Inc
|
Check for Price | No | No | Obsolete | SINGLE WITH BUILT-IN DIODE | YES | 1 | LOGIC LEVEL COMPATIBLE | Not Qualified | R-PDSO-G4 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CALOGIC LLC | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G4 | 8542.90.00.00 | SOT-143 | 4 | 15 V | 50 mA | METAL-OXIDE SEMICONDUCTOR | 0.6 pF | ULTRA HIGH FREQUENCY BAND | ENHANCEMENT MODE | N-CHANNEL | SWITCHING | SILICON | |||||||||||||||
|
SD403C06S15C
International Rectifier
|
Check for Price | No | Obsolete | 430 A | 1.83 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 5.445 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AA | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-CEDB-N2 | 8541.10.00.80 | ||||||||||||||||||
|
SD403C16S15CPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 430 A | 1.83 V | 2.9 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | FREEWHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.47 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 125 °C | -40 °C | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-CEDB-N2 | 8541.10.00.80 | DO-200AA | 2 | |||||||||||||
|
SD403C04S10CPBF
International Rectifier
|
Check for Price | Yes | Transferred | 430 A | 1.83 V | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREEWHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.47 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-CEDB-N2 | 8541.10.00.80 | DO-200AA | 2 | ||||||||||||||||
|
SD403C12S15CPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 430 A | 1.83 V | 2.9 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.47 kA | 1 | O-CEDB-N2 | DO-200AA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INFINEON TECHNOLOGIES AG | compliant | EAR99 | PUK-2 | 8541.10.00.80 |