Filter Your Search
1 - 2 of 2 results
|
SDM10P45-7
Diodes Incorporated
|
Check for Price | No | Obsolete | 100 mA | 450 mV | 120 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FAST SWITCHING | GENERAL PURPOSE | 1 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
SDM10P45-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 450 mV | 120 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated |