Filter Your Search
1 - 10 of 14 results
|
SDP-09A-SG-A
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.4892 mm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | PCMCIA CONNECTOR | 250VAC V | NO | 1 GΩ | 1 | UL, CSA | -20 °C | 60 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.098 inch | NO | ONE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.108 inch | 1.122 inch | 1.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
SDP-09A-SG-0
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.4892 mm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | PCMCIA CONNECTOR | 250VAC V | NO | 1 GΩ | 1 | UL, CSA | -20 °C | 60 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.098 inch | NO | ONE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.108 inch | 1.122 inch | 1.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
SDP-09A-SG-C
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.4892 mm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | PCMCIA CONNECTOR | 250VAC V | NO | 1 GΩ | 1 | UL, CSA | -20 °C | 60 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.098 inch | NO | ONE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.179 inch | 1.122 inch | 1.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
SDP0900Q38CBRP
Littelfuse Inc
|
Check for Price | Active | LITTELFUSE INC | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SDP0900Q38CB
Littelfuse Inc
|
Check for Price | Yes | Active | SINGLE | e3 | UL RECOGNIZED | -40 °C | 150 °C | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | CHIP CARRIER, R-PBCC-N8 | QFN | 8 | LITTELFUSE | 98 V | 150 mA | 150 mA | R-PBCC-N8 | 1 | 30 A | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | 260 | Not Qualified | YES | MATTE TIN | NO LEAD | BOTTOM | 30 | SIDAC | ||||||||||||||||||||||||||||||||||
|
SDP-09E-SG-A
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 1 | 1.7272 mm | 1 | 100 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | PCMCIA CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | UL, CSA | -20 °C | 90 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 1.138 inch | 1.134 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
SDP-09-SG-A1-TR
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | GOLD OVER NICKEL | PCB CONNECTOR | PHOSPHOR BRONZE | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SDP-09C-SG
Adam Technologies Inc
|
Check for Price | Active | 9 | 1 | 2.4892 mm | 1 | 40 mΩ | FEMALE | 10000 Cycles | BOARD | AU ON NI | RIGHT ANGLE | PCB CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | UL, CSA | -20 °C | 85 °C | PEG | PHOSPHOR BRONZE | RECTANGULAR | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.108 inch | 1.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
SDP-09A-SG-1.5
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.4892 mm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | PCMCIA CONNECTOR | 250VAC V | NO | 1 GΩ | 1 | UL, CSA | -20 °C | 60 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.098 inch | NO | ONE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.167 inch | 1.122 inch | 1.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
SDP-09A-SG-D
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.4892 mm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | PCMCIA CONNECTOR | 250VAC V | NO | 1 GΩ | 1 | UL, CSA | -20 °C | 60 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.098 inch | NO | ONE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.187 inch | 1.122 inch | 1.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |