Filter Your Search
1 - 10 of 12 results
|
SDR520CTS.5TX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.02 V | 28 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | HYPER FAST RECOVERY | 90 A | 1 | 100 V | R-XBCC-N3 | MIL-PRF-19500 | 200 °C | -65 °C | CATHODE | 3 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||
|
SDR520CTGTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.02 V | 28 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | HYPER FAST RECOVERY | 90 A | 1 | 100 V | R-GSSO-G2 | MIL-PRF-19500 | 200 °C | -65 °C | CATHODE | 2 | CERAMIC, GLASS-SEALED | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||
|
SDR520CTS.5TXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.02 V | 28 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | HYPER FAST RECOVERY | 90 A | 1 | 100 V | R-XBCC-N3 | MIL-PRF-19500 | 200 °C | -65 °C | CATHODE | 3 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||
|
SDR520CTG
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 28 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | HYPER FAST RECOVERY | 90 A | 1 | Not Qualified | R-GSSO-G2 | CATHODE | 2 | CERAMIC, GLASS-SEALED | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | HERMETIC SEALED, CERPACK-3 | 3 | 8541.10.00.80 | |||||||||
|
SDR520CTGS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.02 V | 28 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | HYPER FAST RECOVERY | 90 A | 1 | 100 V | R-GSSO-G2 | MIL-PRF-19500 | 200 °C | -65 °C | CATHODE | 2 | CERAMIC, GLASS-SEALED | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||
|
SDR520CTJTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.02 V | 28 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | HYPER FAST RECOVERY | 90 A | 1 | 100 V | R-XSFM-P3 | MIL-PRF-19500 | TO-257AA | 200 °C | -65 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||
|
SDR520CTS.5
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 28 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | HYPER FAST RECOVERY | 90 A | 1 | Not Qualified | R-CBCC-N3 | CATHODE | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SOLID STATE DEVICES INC | compliant | EAR99 | HERMETIC SEALED, SMD.5, 3 PIN | 3 | 8541.10.00.80 | |||||||||
|
SDR520CTGTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.02 V | 28 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | HYPER FAST RECOVERY | 90 A | 1 | 100 V | R-GSSO-G2 | MIL-PRF-19500 | 200 °C | -65 °C | CATHODE | 2 | CERAMIC, GLASS-SEALED | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||
|
SDR520CTJS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.02 V | 28 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | HYPER FAST RECOVERY | 90 A | 1 | 100 V | R-XSFM-P3 | MIL-PRF-19500 | TO-257AA | 200 °C | -65 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||
|
SDR520CTS.5S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 6 A | 1.02 V | 28 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | HYPER FAST RECOVERY | 90 A | 1 | 100 V | R-XBCC-N3 | MIL-PRF-19500 | 200 °C | -65 °C | CATHODE | 3 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SOLID STATE DEVICES INC | compliant | EAR99 |