Filter Your Search
1 - 6 of 6 results
|
SDT12S
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | TRANS VOLTAGE SUPPRESSOR DIODE | KODENSHI AUK CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SDT12SF
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 300 W | R-PDSO-F3 | IEC-61000-4-2 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | KODENSHI AUK CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-F3 | |||||||||||||||||
|
SDT12S
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | TRANS VOLTAGE SUPPRESSOR DIODE | KODENSHI AUK CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SDT12SF
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 300 W | R-PDSO-F3 | IEC-61000-4-2 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | KODENSHI AUK CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-F3 | |||||||||||||||||
|
SDT12S60HKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 A | 88.2 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | SCHOTTKY | GENERAL PURPOSE | 36 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 | TO-220AC | 3 | |||||||||
|
SDT12S60
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 A | 1.7 V | 88.2 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | SCHOTTKY | GENERAL PURPOSE | 36 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | TO-220AC | 3 |