Filter Your Search
1 - 10 of 42 results
|
SDT73H2BTTEK500F3850
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | YES | 500 Ω | PLASTIC | TEMPERATURE SENSOR,RTD,PLATINUM | TEMPERATURE COEFFICIENT OF RESISTANCE IS 3850 | 100 µA | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | TIN OVER NICKEL | SOLDER | 1.6 mm | 500 µm | 3.2 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, SMD-2 | compliant | EAR99 | ||||
|
SDT73V2BTTE500C385
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | YES | 500 Ω | PLASTIC | TEMPERATURE SENSOR,RTD,PLATINUM | TEMPERATURE COEFFICIENT OF RESISTANCE IS 385 | 100 µA | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | TIN OVER NICKEL | SOLDER | 1.6 mm | 500 µm | 3.2 mm | KOA SPEER ELECTRONICS INC | SMD-2 | compliant | EAR99 | ||||
|
SDT73H2BTTEK100F385
KOA Speer Electronics Inc
|
Check for Price | Active | YES | 100 Ω | PLASTIC | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | 155 °C | -55 °C | SURFACE MOUNT | 2 | PLASTIC/EPOXY | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 500 µm | 3.2 mm | KOA SPEER ELECTRONICS INC | SMD-2 | compliant | EAR99 | ||||||
|
SDT73V2BTTEK500F385
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | YES | 500 Ω | PLASTIC | TEMPERATURE SENSOR,RTD,PLATINUM | TEMPERATURE COEFFICIENT OF RESISTANCE IS 385 | 100 µA | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | TIN OVER NICKEL | SOLDER | 1.6 mm | 500 µm | 3.2 mm | KOA SPEER ELECTRONICS INC | SMD-2 | compliant | EAR99 | ||||
|
SDT732BTBK500C3850
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | Tin (Sn) - with Nickel (Ni) barrier | KOA SPEER ELECTRONICS INC | CHIP, 1206, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||
|
SDT73H2BTTE500C385
KOA Speer Electronics Inc
|
Check for Price | Active | YES | 500 Ω | PLASTIC | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | 155 °C | -55 °C | SURFACE MOUNT | 2 | PLASTIC/EPOXY | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 500 µm | 3.2 mm | KOA SPEER ELECTRONICS INC | SMD-2 | compliant | EAR99 | ||||||
|
SDT73V2BTBK500C385
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | YES | 500 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | TEMPERATURE COEFFICIENT OF RESISTANCE IS 385 | 100 µA | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | TIN OVER NICKEL | SOLDER | 1.6 mm | 500 µm | 3.2 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, SMD-2 | compliant | EAR99 | |||||
|
SDT73V2BTTEK100C385
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | YES | 100 Ω | PLASTIC | TEMPERATURE SENSOR,RTD,PLATINUM | TEMPERATURE COEFFICIENT OF RESISTANCE IS 385 | 1 mA | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | TIN OVER NICKEL | SOLDER | 1.6 mm | 500 µm | 3.2 mm | KOA SPEER ELECTRONICS INC | SMD-2 | compliant | EAR99 | ||||
|
SDT73H2BTTE100C385
KOA Speer Electronics Inc
|
Check for Price | Active | YES | 100 Ω | PLASTIC | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | 155 °C | -55 °C | SURFACE MOUNT | 2 | PLASTIC/EPOXY | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 500 µm | 3.2 mm | KOA SPEER ELECTRONICS INC | SMD-2 | compliant | EAR99 | ||||||
|
SDT73H2BTTEK100C3850
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | YES | 100 Ω | PLASTIC | TEMPERATURE SENSOR,RTD,PLATINUM | TEMPERATURE COEFFICIENT OF RESISTANCE IS 3850 | 1 mA | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | TIN OVER NICKEL | SOLDER | 1.6 mm | 500 µm | 3.2 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, SMD-2 | compliant | EAR99 |